TE Connectivity 280513

TE Connectivity 280513 AMPMODU II Female Connector Dual Row 18 Positions Uns.
$ 0.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280513.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet5 pages1 year ago

Master Electronics

Sager Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+207%

CAD Models

Download TE Connectivity 280513 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-04-06
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE Connectivity280366
Rectangular Connector Housings; 280366; TE CONNECTIVITY; 2; 16; 16; Yes
TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity1-215882-6
Board Connector, 16 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Gray
Board Connector, 14 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Receptacle
2.54mm 2x9P 9 2 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Board Connector, 18 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking

Descriptions

Descriptions of TE Connectivity 280513 provided by its distributors.

TE Connectivity 280513 AMPMODU II Female Connector Dual Row 18 Positions Uns.
TE Connectivity Connector Housing, 18 Pos, 2.54mm Pitch, 2 Row
Conn Housing RCP 18 POS 2.54mm Crimp ST Cable Mount Black Bag
PCB HOUSING, 2.54MM PITCH, 18-WAY 2 ROW, FEMALE STRAIGHT, AMPMODU MOD II SERIES
Socket housing, 18 pole, pitch 2.54 mm, straight, black, 280513
TE CONNECTIVITY / AMP 280513Wire-To-Board Connector, AMPMODU MOD II Series, Crimp, Receptacle, 18 Contacts, 2.54 mm
Board Connector, 18 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Detent, Black Insulator, Receptacle
Receptacle Housing, 9X2Way; |Te Connectivity Amp 280513
AMPMODU II REC. HSG, DUAL ROW, 18 POS
.100 AMPMODU Headers Housings & Contacts
TE Connectivity 280513 コネクタブーツ
RECEPTACLE HOUSING, 9X2WAY; Pitch Spacing: 2.54mm; No. of Contacts: 18Contacts; Gender: Receptacle; Product Range: AMPMODU MOD II Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: -; Contact Material
AMPMODU II REC. HSG, DUAL ROW, 18 POS Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Latching Termination Method to Wire & Cable: Crimp Receptacle Housing With Detent Latching | Standard Rectangular Connector | Part Number: 280513 | Internal Number: 280513 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty