Molex 90142-0018

2.54mm 2x9P 9 2 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
$ 0.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90142-0018.

IHS

Datasheet1 page7 years ago

Molex

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-6.95%

CAD Models

Download Molex 90142-0018 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Connector Header, PHD Series, 18 Position, 2.0mm, 28-22 AWG, Free Hanging, Crimp, Natural
Connector, PHD Series, 10 Position, 2.0mm, 28-22 AWG, Free Hanging, Crimp, Natural
Connector Header, PHD Series, 12 Position, 2.0mm, 28-22 AWG, Free Hanging, Crimp, Natural
HIROSE ELECTRICDF11-22DS-2DSA(05)
Conn DIP Socket Strip RCP 22 POS 2mm Solder ST Thru-Hole Tray
TE Connectivity1375820-3
Rectangular Connector Housings; 1375820-3; TE CONNECTIVITY; 1; 3; 3; Yes
2.54mm Pitch KK® Crimp Terminal Housing, Friction Ramp, 12 Circuits, Use With 4809

Descriptions

Descriptions of Molex 90142-0018 provided by its distributors.

2.54mm 2x9P 9 2 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug
CONN HOUSING, RCPT, 18POS, 2.54MM, BLACK; Pitch Spacing:2.54mm; No. of Contacts:18Contacts; Gender:Receptacle; Product Range:C-Grid III 90142 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901420018
  • 901420018