What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-794617-4

Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle

$ 0.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794617-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-0.39%

CAD Models

Download TE Connectivity 1-794617-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity280366
Rectangular Connector Housings; 280366; TE CONNECTIVITY; 2; 16; 16; Yes
TE Connectivity968473-1
2 2.54mm 12pin wire mounting,free hanging,Through hole mounting 18.75mm*16.7mm*14.2mm
Connector Housing, Friction Lock, C-Grid III 90142, Receptacle, 14 Ways, 2.54 mm
2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 14 Circuits, Black
TE Connectivity1658621-1
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton

Descriptions

Descriptions of TE Connectivity 1-794617-4 provided by its distributors.

Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Micro MATE-N-LOK, Receptacle, 14 Ways, 3 mm, Micro MATE-N-LOK Connectors
TE Connectivity 1-794617-4 Power Connector 14 Contacts Female Crimp
Connector, Soft Shell; Nylon; Receptacle; Black; 14; Dual; 0.118 in.; UL 94V-0
Rectangular Connector Housings; 1-794617-4; TE CONNECTIVITY; 2; 14; 14; Yes
CONN, INLINE PLUG & SOCKET; Product Range: Micro MATE-N-LOK Series; Gender: Receptacle; No. of Positions: 14Ways; Pitch Spacing: 3mm; For Use With: Micro MATE-N-LOK Connectors; SVHC: No SVHC (15-Jan-2019); Colour: Black; No. of
14POS,MICRO MNL,RCPT HSG Number of Positions: 14 Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Wire-to-Wire Standard Rectangular Connector | 14 Receptacle Housing Crimp | Part Number: 1-794617-4 | Internal Number: 1-794617-4 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-794617-4.