JST SSFH-002T-P0.5

Connector Accessory, 0.028in Min Cable Dia, 0.049in Max Cable Dia, Contact, Copper Alloy
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST SSFH-002T-P0.5.

IHS

Datasheet0 pages0 years ago

LKR

HQonline

Future Electronics

Amar Radio Corporation

Inventory History

3 month trend:
-25.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-09-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1.50mm Pitch, Pico-SPOX Female Crimp Terminal, Tin(Sn) Plating, 24-26 AWG, Reel
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
TE Connectivity179227-1
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
TE Connectivity2110989-1
Connector Accessory, 0.051in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze
Micro-Lock 2.00mm Wire-to-Board Crimp Terminal, 22 - 26 AWG, Reel

Descriptions

Descriptions of JST SSFH-002T-P0.5 provided by its distributors.

Connector Accessory, 0.028in Min Cable Dia, 0.049in Max Cable Dia, Contact, Copper Alloy
CONN SOCKET 26-30AWG CRIMP TIN / Socket Contact Tin 26-30 AWG Crimp
Contact SKT Crimp ST Cable Mount 26-30AWG Reel
JST , LEA, LEX, SFH, SFK, 0.1mm2, 0.05mm
26~30 0.05~0.13 Housing Contact ROHS
Contact, Socket, 30-26Awg, Crimp; Product Range:sfh Series; Contact Gender:socket; Contact Termination Type:crimp; For Use With:sfh Series Housing Connectors; Wire Size Awg Max:26Awg; Wire Size Awg Min:30Awg; Current Rating:4A; Rohs Compliant: Yes

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS