JST 04R-JWPF-VSLE-S

Combination Line Connector, 4 Contact(s), Female, Wire Terminal, Receptacle
$ 0.447
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for JST 04R-JWPF-VSLE-S.

Upverter

Datasheet2 pages13 years ago

IHS

element14 APAC

JRH Electronics

TME

Inventory History

3 month trend:
-3.49%

CAD Models

Download JST 04R-JWPF-VSLE-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-11-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Connector Housing, PA Series, 4 Position, 2.00mm, Free Hanging, Crimp, Latch Lock, natural
Combination Line Connector, 3 Contact(s), Female, Wire Terminal, Receptacle
Connector Housing, PA Series,6 Position, 2.00mm, Free Hanging, Crimp, Latch Lock, natural
TE Connectivity1375820-3
Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount Automotive Package
Conn Housing F 5 POS 1.5mm Crimp ST Cable Mount Natural Pico-SPOX™ Bag
Connector Housing, Pico-SPOX 87439 Series, Receptacle, 6 Ways, 1.5 mm, 87421 Crimp Terminal

Descriptions

Descriptions of JST 04R-JWPF-VSLE-S provided by its distributors.

Combination Line Connector, 4 Contact(s), Female, Wire Terminal, Receptacle
Rectangular Connector Housings; 04R-JWPF-VSLE-S; JST; 1; 4; 4; Natural
Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount White Bag
Socket housing, 4 pole, pitch 2 mm, straight, green, 04R-JWPF-VSLE-S
JST 04R-JWPF-VSLE-S JWPF Socket Housing 4 Pins Waterproof Lockable
JWPF Series 4 Position 2 mm Pitch Female Socket Receptacle Housing
Receptacle Housing, JWPF Waterproof Connector Series, 4 Position, 2.00mm, Free Hanging, Crimp, Latch Lock, Natural
P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
CONN HOUSING RCPT JWPF 4POS 2MM
Rubber shell spacing P=2.00mm 4Pin (1x4)
Crimping Terminal Rubber Shell
Wire-Board Connector, Receptacle, 4Way, 2Mm; Product Range:Jwpf Series; Gender:Receptacle; No. Of Positions:4Positions; Pitch Spacing:2Mm; For Use With:Jwpf Series Receptacle Contacts; Connector Mounting:Cable Mount; No. Of Rows:1 Rohs Compliant: Yes |Jst/japan Solderless Terminals 04R-JWPF-VSLE-S

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS