Descriptions of JST PAP-06V-S provided by its distributors.
Connector Housing, PA Series,6 Position, 2.00mm, Free Hanging, Crimp, Latch Lock, natural
Connector Housing, Pa 6Way 2Mm; |Jst / Japan Solderless Terminals PAP-06V-S
Rectangular Connector Housings; PAP-06V-S; JST; 1; 6; 6; Natural
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal
CONN RCPT HSG 6POS 2.00MM / 6 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount White Bag
PA Series 2.0 mm 6 Position Crimp with secure locking device Connector
JST Connector housing, 6road, 2mmPitch, 1line
-25℃~+85℃ 2mm 1x6P PA 6 1 With locking buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
JST PAP-06V-S Socket Housing 6-Pin 2mm 2-Row Audible Click
6 Pos 2mm Crimp Receptacle Housing, Straight, 250V
6 PinF RCP,3A,250V,Pih:2mm,Crimp,Straight,CLR:NL
CONN HOUSING PA 6POS 2MM WHITE
CONNECTOR HOUSING, PA 6WAY 2MM; Product Range: -; Gender: Receptacle; No. of Positions: 6Ways; Pitch Spacing: 2mm; For Use With: JST SPHD-001T-P0.5 & SPHD-002T-P0.5 Socket Contacts; SVHC: No SVHC (27-Jun-2018); Contact Materia