Molex 87439-0600

Conn Housing RCP 6 POS 1.5mmCrimp STCable Mount Natural Pico-SPOX™ Bag
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87439-0600.

IHS

Datasheet1 page6 years ago

HQonline

Sager Electronics

Molex

Master Electronics

Inventory History

3 month trend:
-6.34%

CAD Models

Download Molex 87439-0600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Housing F 5 POS 1.5mm Crimp ST Cable Mount Natural Pico-SPOX™ Bag
Connector Housing, ZH Series, 3 Position, 1.50mm, 32-26 AWG, 50V, Free hanging, Crimp, Natural
Connector Housing, ZH Series, 8 Position, 1.50mm, 32-26 AWG, 50V, Free hanging, Crimp, Natural
Connector Housing, GH Series, 3 Position, 1.25mm, Free Hanging, Crimp, Latch Lock, Natural
Connector Housing, GH Series, 12 Position, 1.25mm, Free Hanging, Crimp, Latch Lock, Natural
Connector Housing, GH Series, 11 Position, 1.25mm, Free Hanging, Crimp, Latch Lock, Natural

Descriptions

Descriptions of Molex 87439-0600 provided by its distributors.

Conn Housing RCP 6 POS 1.5mmCrimp STCable Mount Natural Pico-SPOX™ Bag
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug
Connector Housing, Receptacle, 6 Contacts, 1 Row, 1.5 mm, 87439 Series, Nylon, Pico-SPOX, Natural
1.50mm Pitch, Pico-SPOX Receptacle Crimp Housing, Single Row, Friction Lock, 6 Circuits, Natural
1.50mm Pitch Pico-SPOX Wire-to-Board Housing 6 Circuits Off-White Housing
Conn Housing F 6 POS 1.5mm Crimp ST Cable Mount Bag
Avnet Japan
Molex Connector housing, 6road, 1.5mmPitch, 1line
1.5mm 1x6P 6 1 P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS
PICO-SPOX SERIES 1.5MM PITCH 6 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 87439
1.5MM RCPT HSG NYL NAT 6CKT / Rectangular Connectors - Housings
Molex 874390600 Pico-spox Receptacle 6-pin 1.5mm Pitch Natural
Pico-SPOX Housing, Receptacle, 6 Poles, 1 Rows, 1.5mm Pitch
Headers & Wire Housings 1.50MM HSG 06P VT NATURAL
CONNECTOR, RCPT, 6POS, 1ROW, 1.5MM;
Cross Referenced to MOLEX - Part MOL87439-0600
CONN HOUSING, RCPT, 6POS, 1.5MM, NATURAL; Pitch Spacing:1.5mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:Pico-SPOX 87439 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Con

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0874390600
  • 87439-0600..
  • 874390600