Knowles L-15WR39JV4E

Inductor RF Chip Wirewound 0.39uH 5% 25MHz 45Q-Factor Ceramic 0.21A 2.2Ohm DCR 0805 T/R
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles L-15WR39JV4E.

IHS

Datasheet6 pages7 years ago

Farnell

Inventory History

3 month trend:
-72.46%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.12
Stock
2,332
19,133
Authorized Distributors
1
6
Inductance
390 nH
390 nH
Tolerance
5 %
5 %
Current Rating
210 mA
210 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.2 Ω
2.2 Ω
Q Factor
45
45
Test Frequency
25 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
TAIYO YUDENHK1608R39J-T
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Chip Wirewound 390nH 5% 10MHz 15Q-Factor Air 170mA 2.5Ohm DCR 0805 Embossed T/R
General Purpose Inductor, 0.39uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.39uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.39uH, 3%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT

Descriptions

Descriptions of Knowles L-15WR39JV4E provided by its distributors.

Inductor RF Chip Wirewound 0.39uH 5% 25MHz 45Q-Factor Ceramic 0.21A 2.2Ohm DCR 0805 T/R
WireWound Inductors, 0805, 390nH±5%, 210mA, Ni/Au (RoHS), No Mark, 7" Reel Embossed Tape
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
INDUCTOR RF WW, 0805, 390NH, 5%; Inductance:390nH; Inductance Tolerance:± 5%; Self Resonant Frequency:780MHz; DC Current Rating:210mA; Q Factor:45; Q Test Frequency:500MHz; Inductor Case Style:0805; No. of Pins:2; Core Material:Ceramic

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap

Part Number Aliases

This part may be known by these alternate part numbers:

  • L15WR39JV4E