Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IMC0805ERR39J01

Inductor RF Chip Wirewound 0.39uH 5% 100MHz 45Q-Factor Ceramic 0.21A 2.2Ohm DCR 0805 T/R
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IMC0805ERR39J01.

IHS

Datasheet3 pages10 years ago
Datasheet3 pages12 years ago

Newark

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-27.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.39uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.39uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Wirewound Inductor, 390 nH, 1.5 ohm, 560 MHz, 290 mA, 0805 [2012 Metric], AISC-0805 Series
Inductor RF Chip Wirewound 390nH 5% 100MHz 30Q-Factor 80mA 6.2Ohm DCR 0603 Paper T/R
TAIYO YUDENHK1608R39J-T
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of Vishay IMC0805ERR39J01 provided by its distributors.

Inductor RF Chip Wirewound 0.39uH 5% 100MHz 45Q-Factor Ceramic 0.21A 2.2Ohm DCR 0805 T/R
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
100MHz 780MHz 210mA 45@250MHz 390nH 2.2Ω ±5% 0805 SMD mount 2mm*1.25mm*1.4mm
Wirewound Inductor; Inductor Type:High Frequency; Series:IMC; Inductance:390nH; Inductance Tolerance:± 5%; DC Resistance Max:2.2ohm; DC Current Rating:170mA; Self Resonant Frequency:780MHz; Package/Case:0805; Q Factor:45 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric