Knowles L-15W56NJV4E

General Purpose Inductor, 0.056uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles L-15W56NJV4E.

IHS

Datasheet6 pages7 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.135
Stock
5,370
6,247
Authorized Distributors
1
6
Inductance
56 nH
56 nH
Tolerance
5 %
5 %
Current Rating
500 mA
500 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
250 mΩ
250 mΩ
Q Factor
60
60
Test Frequency
200 MHz
200 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Wirewound 0.056uH 5% 200MHz 55Q-Factor Ceramic 0.5A 0.32Ohm DCR 0805 T/R
General Purpose Inductor, 0.056uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.056uH 5% 200MHz 35Q-Factor Alumina 0.6A 0.31Ohm DCR 0603 T/R
Inductor, alumina,56Nh,5+% Tol,5-% Tol,0604-Case |Bourns, Inc. CW160808-56NJ
Inductor RF Chip Wirewound 56nH 5% 100MHz 40Q-Factor Air 430mA 260mOhm DCR 0805 Embossed T/R

Descriptions

Descriptions of Knowles L-15W56NJV4E provided by its distributors.

General Purpose Inductor, 0.056uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
WireWound Inductors, 0805, 56nH±5%, 500mA, Ni/Au (RoHS), No Mark, 7" Reel Embossed Tape
0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 56nH ±5%
FIXED IND 56NH 500MA 250MOHM SMD
INDUCTOR RF WW, 0805, 56NH, 5%; Inductance:56nH; Inductance Tolerance:± 5%; Self Resonant Frequency:1.6GHz; DC Current Rating:500mA; Q Factor:60; Q Test Frequency:500MHz; Inductor Case Style:0805; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Core Material:Ceramic; Q @ Vr F:60

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap

Part Number Aliases

This part may be known by these alternate part numbers:

  • L15W56NJV4E