Bourns CW201212-56NJ

General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW201212-56NJ.

CAD Models

Download Bourns CW201212-56NJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.188
$ 0.188
Stock
49,008
4,528
4,528
Authorized Distributors
5
6
6
Inductance
56 nH
56 nH
56 nH
Tolerance
5 %
5 %
5 %
Current Rating
500 mA
500 mA
500 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
340 mΩ
250 mΩ
250 mΩ
Q Factor
60
60
60
Test Frequency
200 MHz
200 MHz
200 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Inductor RF Wirewound 0.056uH 5% 200MHz 55Q-Factor Ceramic 0.5A 0.32Ohm DCR 0805 T/R
Inductor RF Wirewound 0.056uH 5% 200MHz 35Q-Factor Alumina 0.6A 0.31Ohm DCR 0603 T/R
General Purpose Inductor, 0.056uH, 5%, 1 Element, Alumina-Core, SMD, 0603
General Purpose Inductor, 0.056uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.056uH 5% 200MHz 38Q-Factor Ceramic 0.36A 0.35Ohm DCR 0603 T/R
Inductor RF Wirewound 0.051uH 5% 200MHz 35Q-FactorCeramic 0.39A 0.3Ohm DCR 0603 T/R

Descriptions

Descriptions of Bourns CW201212-56NJ provided by its distributors.

General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
200MHz 1.6GHz 500mA 60@500MHz 56nH 250mΩ ±5% 0805 SMD mount 2.1mm*1.5mm*1.5mm
Inductor, alumina,56Nh,5+% Tol,5-% Tol,08; |Bourns, Inc. CW201212-56NJ
FIXED IND 56NH 500MA 250MOHM SMD
MAGNETICS-HIGH Q CHIP INDUCTOR

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.