Abracon AISC-0805-R056J-T

Inductor RF Wirewound 0.056uH 5% 200MHz 55Q-Factor Ceramic 0.5A 0.32Ohm DCR 0805 T/R
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AISC-0805-R056J-T.

IHS

Datasheet4 pages18 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-1.57%

CAD Models

Download Abracon AISC-0805-R056J-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

General Purpose Inductor, 0.056uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Wirewound 0.056uH 5% 200MHz 35Q-Factor Alumina 0.6A 0.31Ohm DCR 0603 T/R
General Purpose Inductor, 0.056uH, 5%, 1 Element, Alumina-Core, SMD, 0603
Inductor RF Wirewound 0.056uH 5% 200MHz 38Q-Factor Ceramic 0.36A 0.35Ohm DCR 0603 T/R
Inductor RF Wirewound 0.051uH 5% 200MHz 35Q-FactorCeramic 0.39A 0.3Ohm DCR 0603 T/R

Descriptions

Descriptions of Abracon AISC-0805-R056J-T provided by its distributors.

Inductor RF Wirewound 0.056uH 5% 200MHz 55Q-Factor Ceramic 0.5A 0.32Ohm DCR 0805 T/R
Ind Chip Wirewound 56nH 5% 200MHz 60Q-Factor Ceramic 500mA 0805 T/R
General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Ind 56.00 Nh 0.500 A 320.00 Mohm/ Tape &; |Abracon AISC-0805-R056J-T
200MHz 1.55GHz 500mA 55@500MHz 56nH 320mΩ ±5% 0805 SMD mount 2.29mm*1.73mm*1.55mm
WW INDUCTOR, 56NH 500MA 5% 1.65GHZ; Indu; WW INDUCTOR, 56NH 500MA 5% 1.65GHZ; Inductance:56nH; Inductance Tolerance:± 5%; DC Resistance Max:0.32ohm; DC Current Rating:500mA; Q Factor:60; Self Resonant Frequency:1.65GHz; Q Test Frequency:500MHz; Core Material:Ceramic

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AISC0805R056JT