What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns PM0603-56NJ-RC

Inductor RF Wirewound 0.056uH 5% 200MHz 35Q-Factor Alumina 0.6A 0.31Ohm DCR 0603 T/R
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM0603-56NJ-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.195
$ 0.146
$ 0.146
Stock
85,734
42,891
42,891
Authorized Distributors
6
5
5
Inductance
56 nH
56 nH
56 nH
Tolerance
5 %
5 %
5 %
Current Rating
600 mA
600 mA
600 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
310 mΩ
310 mΩ
310 mΩ
Q Factor
35
35
35
Test Frequency
200 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor, alumina,56Nh,5+% Tol,5-% Tol,0604-Case |Bourns, Inc. CW160808-56NJ
General Purpose Inductor, 0.056uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.056uH 5% 200MHz 55Q-Factor Ceramic 0.5A 0.32Ohm DCR 0805 T/R
Inductor RF Chip Wirewound 56nH 5% 100MHz 40Q-Factor Air 430mA 260mOhm DCR 0805 Embossed T/R
Inductor RF Wirewound 0.056uH 5% 200MHz 60Q-Factor Ferrite 0.5A 0.34Ohm DCR 0805 T/R
General Purpose Inductor, 0.056uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Descriptions

Descriptions of Bourns PM0603-56NJ-RC provided by its distributors.

Inductor RF Wirewound 0.056uH 5% 200MHz 35Q-Factor Alumina 0.6A 0.31Ohm DCR 0603 T/R
General Purpose Inductor, 0.056uH, 5%, 1 Element, Alumina-Core, SMD, 0603
200MHz 1.9GHz 600mA 35@250MHz 56nH 310m¦¸ ¡À5% 0603 1.65mm*1.05mm*1.2mm
PM0603 0603 (1608Metric) 0.065Lx0.041W 1.65mmx1.05mm 56nH
FIXED IND 56NH 600MA 310MOHM SMD
Ind1.65X1.05X1Mm,56Uh5%0.6A,non-Shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns Jw Miller PM0603-56NJ-RC
600mA 56nH ±5% 0603 Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.