Knowles 251R14S3R3BV4T

Cap Ceramic 3.3pF 250V C0G 0.1pF Pad SMD 0603 125C Ultra Low ESR T/R
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles 251R14S3R3BV4T.

IHS

Datasheet12 pages3 years ago

Newark

element14 APAC

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Knowles 251R14S3R3BV4T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.456
Stock
12,921
7,852
Authorized Distributors
4
2
Capacitance
3.3 pF
3.3 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
250 V
250 V
Tolerance
-
-
Height
760 µm
762 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX06032U3R3BAT2A
200V 3.3pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C339C5GACTU
0603 C 3.3PF CERAMIC MULTILAYER CAPACITOR,50V DC,+125C, C0G DIELECTRIC,+/-0.25PF
KYOCERA AVX06035A3R3CAT2A
50V 3.3pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 3.3 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVX06031A3R3CAT2A
0603 3.3 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 3.3pF 0.25pF C0G 50V 0603 Paper T/R

Descriptions

Descriptions of Knowles 251R14S3R3BV4T provided by its distributors.

Cap Ceramic 3.3pF 250V C0G 0.1pF Pad SMD 0603 125C Ultra Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603
CAP CER 3.3PF 250V C0G/NP0 0603
Capacitor, 3.3PF, 250V, C0G/NP0, 0603; Capacitance:3.3pF; Voltage Rating:250V; Product Range:-; Capacitance Tolerance:± 0.1pF; Operating Temperature
Capacitor Rf Ceramic 3.3Pf 250V 0.1Pf, C0G; Capacidad:3.3Pf; Tolerancia, Capacitancia:± 0.1Pf; Tensión Nominal:250V; Tipo De Condensador:0603 [Métrica 1608]; Temperatura De Trabajo Máx.:125°C; Tipo De Empaquetado:Cinta Precortada |Johanson Technology 251R14S3R3BV4T

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap

Part Number Aliases

This part may be known by these alternate part numbers:

  • 251R14S3R3BV4T...