JAE Electronics MX34007UF1

Conn Shrouded Header (4 Sides) HDR 7 POS 2.2mm Solder ST Thru-Hole
$ 1.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics MX34007UF1.

IHS

Datasheet12 pages4 years ago

Farnell

Inventory History

3 month trend:
-4.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640456-7
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Straight, MTA-100 Series
KK 254 Solid Header, Vertical, with Friction Lock, 7 Circuits, Tin (Sn) Plating
KK 254 Solid Header, Right-Angle, with Friction Lock, 7 Circuits, Tin (Sn) Plating
Molex 22057075 Mini-spox PCB Header 7 Pins 2.50mm Pitch Tin Plating
TE Connectivity5-103735-6
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity2-644486-7
Conn Shrouded Header (4 Sides) M 7 POS 2.54mm Solder ST Top Entry Thru-Hole Package

Descriptions

Descriptions of JAE Electronics MX34007UF1 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 7 POS 2.2mm Solder ST Thru-Hole
1 Tin -40鈩儈+85鈩 Brass Direct Insert Plugin Wire To Board Connector ROHS
Combination Line Connector, 7 Contact(s), Male, Solder Terminal
CONN SOCKET HOUSING 2.2MM 7POS
JAPAN AVIATION ELECTRONICS INDUSTRY MX34007UF1 Rectangular Power Connector, Through Hole, Plug, 7 Contacts, 2.2 mm, Pin
HEADER, SINGLE ROW, 2.2MM, 7WAY; Series:MX34; Gender:Plug; No. of Contacts:7; No. of Rows:1; Pitch Spacing:2.2mm; Contact Gender:Pin; Connector Mounting:PCB; Contact Material:Brass; Contact Plating:Tin; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:PC Board; Connector Type:Rectangular

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS