What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-103735-6

Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Box
$ 1.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103735-6.

TE Connectivity

Datasheet245 pages5 years ago
Datasheet197 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet98 pages18 years ago
Datasheet20 pages16 years ago

Farnell

IHS

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-6.17%

CAD Models

Download TE Connectivity 5-103735-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.255
$ 2
Stock
91,852
11,538
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
7
7
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity103908-6
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity103735-6
AMPMODU MTE Non-RoHS Compliant 2010 Gold Connector Header UL94V-0 15mOhm 105C 3A
TE Connectivity / AMP103639-6
Conn Shrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity5-104809-6
CONN HEADER VERT 7POS 2.54MM / Connector Header Through Hole 7 position 0.100" (2.54mm)
TE Connectivity104362-6
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity103906-6
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 5-103735-6 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity 2.54mmpitch7pSingle row pin header Wire-to-board connector, AMPMODU MTEseries, right angle, Through hole mounting
07 MTE HDR SRST LATCH .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-103735-6 | Internal Number: 5-103735-6 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103735-6.