TE Connectivity 640456-7

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Straight, MTA-100 Series
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640456-7.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

TE Connectivity

IHS

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-12.53%

CAD Models

Download TE Connectivity 640456-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity640454-7
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Straight, MTA-100
TE Connectivity640455-7
Conn, R/A Header, 7Pos, 1Row, 2.54Mm; |Te Connectivity Amp 640455-7
TE Connectivity3-644456-7
CONN, HEADER, 7POS, 1ROW, 2.54MM; Available until stocks are exhausted Alternative available
Connector, Hdr, 6Pos, 1Row, 2.54Mm; |Samtec, Inc. TSW-106-07-T-S
2.50mm Pitch Mini-Lock Wire-to-Board Header Vertical Friction and Positive Lock 7 Circuits
Amphenol68015-407HLF
Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 640456-7 provided by its distributors.

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Straight, MTA-100 Series
Header, Friction Lock; MTA-100; 7; 250 VAC; Polyester; Tin; Copper Alloy; Tin
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Friction Lock, Natural Insulator
TE Connectivity 2.54mmpitch7pSingle row pin header Wire-to-board connector, MTA-100series, right angle, Through hole mounting
HEADER, VERTICAL, 0.1", 7WAY; Pitch Spacing: 2.54mm; No. of Contacts: 7Contacts; Gender: Header; Product Range: MTA-100 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; C
07P MTA100 HDR ASSY F/L SQ STR PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header: Polter & Vertical & Unshrouded & Mating Alignment | Part Number: 640456-7 | Internal Number: 640456-7 | 2.54 mm | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640456-7.