Molex 22-05-7075

Molex 22057075 Mini-spox PCB Header 7 Pins 2.50mm Pitch Tin Plating
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-05-7075.

IHS

Datasheet2 pages6 years ago

Molex

JRH Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
+8.66%

CAD Models

Download Molex 22-05-7075 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2132415-7
Conn Shrouded Header HDR 7Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity2132230-7
Conn Shrouded Header HDR 7Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Conn Shrouded Header (4 Sides) HDR 5 POS 2.5mm Solder RA Thru-Hole SPOX™ Bag
Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder RA Side Entry Thru-Hole Mini-SPOX Bag
Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder RA Side Entry Thru-Hole SPOX Bag
TE Connectivity171825-5
EI SERIES, 2.5MM PITCH 5 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERMINATION

Descriptions

Descriptions of Molex 22-05-7075 provided by its distributors.

Molex 22057075 Mini-spox PCB Header 7 Pins 2.50mm Pitch Tin Plating
Conn Shrouded Header HDR 7 POS 2.5mm Solder RA Thru-Hole Bag
Pin Header, 7 Contacts, 1 Row, 2.5mm, Tin, 3A, Right Angle, Shrouded, Brass, Wire-to-Board, THT RA
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Molex 2.5mmpitch7pSingle row pin header Wire-to-board connector, SPOXseries, right angle, Through hole mounting
Pin and Socket Header PCB - Right-Angle 7P
Headers & Wire Housings 7CKT 2.5 L/P WAFER ASSY 526807A
HEADER 2.5MM SPOX, WTB, RA, F/LOCK, 7W
CONNECTOR, HEADER, 7POS, 1ROW, 2.5MM;
2.50mm Pitch, Mini-SPOX PCB Header, Single Row, Right-Angle, Through Hole, Tin Plating, Friction Lock, 7 Circuits, Bag, 3.50mm PC Tail Length
Headers & Wire Housings 7P RT ANGL SPOX HDR
05P SPOX FULLY SHROUD HEAD 90° RoHSconf
CONN, R/A PCB HDR, 7POS, 1ROW, 2.5MM/THT; Pitch Spacing: 2.5mm; No. of Contacts: 7Contacts; Gender: Header; Product Range: Mini-SPOX 5268 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022057075
  • 022057075
  • 22/05/7075
  • 2205-7075
  • 22057075
  • 22_05_7075