Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-644486-7

Conn Shrouded Header (4 Sides) M 7 POS 2.54mm Solder ST Top Entry Thru-Hole Package
$ 0.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-644486-7.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-46.43%

CAD Models

Download TE Connectivity 2-644486-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-644456-7
CONN, HEADER, 7POS, 1ROW, 2.54MM; Available until stocks are exhausted Alternative available
TE Connectivity640454-7
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Straight, MTA-100
TE Connectivity640452-7
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole, MTSW Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole, TSW Series
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator

Descriptions

Descriptions of TE Connectivity 2-644486-7 provided by its distributors.

Conn Shrouded Header (4 Sides) M 7 POS 2.54mm Solder ST Top Entry Thru-Hole Package
7pin 2.54mm 1 Friction Lock,Header 5A tin Black Through hole mounting 19.91mm*19.9136mm*7.95mm
MTA-100 7 Position Through-Hole Single Row Straight Wire to Board Header
Hdr, Wire-To-Brd, 2.54Mm, 7Pos; |Te Connectivity Amp 2-644486-7.
Headers & Wire Housings SHROUDED HEADER 7P Straight Post tin
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
HEADER ASSEMBLY 7 POSITION MTA100 SHRDED SN MTA-100 SERIES
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN HEADER VERT 7POS .100 TIN
07P MTA100 SHRDED HDR ASSY SN; Pitch Spacing:2.54mm; No. of Contacts:7Contacts; Gender:Header; Product Range:MTA-100 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018)
07P MTA100 SHRDED HDR ASSY SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | Polyester Vertical PCB Header: 2.54Mm & Shrouded & Mta 100 | Part Number: 2-644486-7 | Internal Number: 2-644486-7 | 2.54 mm | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-644486-7 .
  • 2-644486-7.