
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | COREC37020 | 6,000 | 6K | 7h | ||||||||
| Heilind Americas | HD1S040HA1R6000 | 4,500 | 2d | |||||||||
| Interstate Connecting Components | HD1S040HA1R6000 | 1,500 | 1d | |||||||||
| DigiKey | 670-2669-1-ND | 23,282 | 1 | Cut Tape | ||||||||
| TTI | HD1S040HA1R6000 | 0 | 12K | Tape & Reel | 2d |
Download datasheets and manufacturer documentation for JAE Electronics HD1S040HA1R6000.
Download JAE Electronics HD1S040HA1R6000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of JAE Electronics HD1S040HA1R6000 provided by its distributors.
JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:
Download datasheets and manufacturer documentation for JAE Electronics HD1S040HA1R6000.