Molex 54132-4062

Molex 54132-4062 FFC & FPC Connectors, 0.5 FPC Hsg Assembly, , btmw /Auplt40 Circuit, embstppk
$ 1.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54132-4062.

IHS

Datasheet5 pages7 years ago

Sager Electronics

Molex

Farnell

element14 APAC

Inventory History

3 month trend:
-8.76%

CAD Models

Download Molex 54132-4062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.469
$ 2.235
Stock
759,150
95,989
Authorized Distributors
6
6
Gender
Female
Female
Pitch
508 µm
508 µm
Number of Positions
40
40
Termination
Solder
Solder
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Tin
Housing Material
Thermoplastic
Nylon
Contact Material
Bronze
Bronze
Actuator Material
-
-
Voltage Rating
50 V
50 V
Current Rating
500 mA
500 mA

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Amphenol Communications Solutions62684-342100ALF
Conn FFC/FPC Connector SKT 34 POS 0.5mm Solder RA SMD Embossed T/R
HIROSE ELECTRICFH12S-40S-0.5SH(55)
FFC/FPC Connector Socket 40 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
HIROSE ELECTRICFH12-40S-0.5SH(55)
FFC/FPC Connectors; FH12-40S-0.5SH(55); HIROSE ELECTRIC; 500 mA; Yes; Gold; 40
HIROSE ELECTRICFH12A-40S-0.5SH(55)
Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD T/R / CONN FFC TOP 40POS 0.50MM R/A
Conn FFC/FPC Socket 40 POS 0.5mm Solder Right Angle Surface Mount
FFC / FPC Board Connector, 30 Contacts, 1 Row, 0.5mm, Gold, SMT, Straight, 0.3mm, Copper Alloy

Descriptions

Descriptions of Molex 54132-4062 provided by its distributors.

Molex 54132-4062 FFC & FPC Connectors, 0.5 FPC Hsg Assembly, ,btmw /Auplt40 Circuit,embstppk
FFC / FPC Board Connector, 40 Contacts, 1 Row, 0.5mm, Bottom, Gold, SMT, Right Angle, 0.3mm, Solder
FFC/FPC Connectors; 541324062; MOLEX; 500 mA; Yes; 40; 1
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 40 Circuits, Gold Plating
FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator
0.50mm (.020") Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Bottom ContactStyle, 40 Circuits, 0.1μm (4μ") Gold (Au) Contact Plating
Drawer Type 40P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
SOCKET, 0.5mm, 40WAY; Pitch Spacing:0.5mm; No. of Contacts:40Contacts; Gender:Receptacle; Product Range:Easy-On 54132 Series; Contact Termination
CONNECTOR, FPC, 40POS, 0.5MM, R/A; Series:-; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:40; No. of Rows:1; Contact Plating:Gold; FFC / FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle ;RoHS Compliant: Yes
Poles = 40 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Thermoplastic / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-1 / Orientation = Right Angle / Rated Current mA = 500 / Rated Voltage V = 50 / Temperature Min. °C = -20 / Temperature Max. °C = 85 / Series = 54132

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0541324062
  • 541324062
  • 541324062.