Littelfuse TS117S

Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD Tube
$ 2.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TS117S.

IHS

Datasheet8 pages13 years ago

Arrow Electronics

Future Electronics

Jameco

Inventory History

3 month trend:
+8.22%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.92
$ 2.917
Stock
90,698
185,823
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Load Current
-
-
Max Output Voltage
-
-
Max Input Voltage
-
-
On-State Resistance
35 Ω
35 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.49.95.00
Introduction Date1993-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 4-Pin PDIP SMT Stick
PanasonicAQY214S
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP Tube
PanasonicAQY214SX
GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
PanasonicAQY284S
SSR RELAY SPST-NO 100MA 0-400V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
LittelfuseLCA110
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT Automotive 6-Pin PDIP Tube
LittelfuseLCA110S
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD Tube

Descriptions

Descriptions of Littelfuse TS117S provided by its distributors.

Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD Tube
TS117 Series SPST 120 mA 350 V Dual Channel Solid State Relay SMT - DIP-8
ROHS3Compliant Lead Free Gull Wing Active interface telecom 35Ohm -40C~85C 6.35mm 800mW
Multifunction Telecom Switch | IC RELAY OPTO 120MA 8SMD
1-Form-A Optically-Coupled Mosft&cur Det/ Tube |Littelfuse TS117S
Multifunction Telecom Switch 8-Pin PDIP SMD Tube
IC,SOIC-8,CLARE,TS117S, MULTIFUNCTION TELECOM SWITCH
SMD-8P Telecommunication Interface ICs ROHS
Telecommunication Interface IC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN