Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse LCA110S

Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
$ 2.752
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LCA110S.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages4 years ago

JRH Electronics

Future Electronics

TME

Arrow Electronics

Inventory History

3 month trend:
-50.26%

CAD Models

Download Littelfuse LCA110S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.752
$ 2.09
Stock
124,707
286,946
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Load Current
120 mA
120 mA
Max Output Voltage
350 V
350 V
Max Input Voltage
1.4 V
1.4 V
On-State Resistance
35 Ω
35 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1993-06-14
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfuseLCA110
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT Automotive 6-Pin PDIP Tube
LittelfuseLCA110LSTR
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD T/R
LittelfuseLCA110LS
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
ToshibaTLP597G(F)
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Magazine
Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 4-Pin PDIP SMT
PanasonicAQV210SX
AQV Photomos Series 120 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay -SOIC-6

Descriptions

Descriptions of Littelfuse LCA110S provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
LCA110 Series SPST (1 Form A) 120 mA 350 V Solid State Relay SMT - DIP-6
Lead Free AC DC ROHS3Compliant Active Solid State Relay 85C 800mW 1.2VDC 3.302mm
SINGLE-POLE, NORMALLY OPEN OPTOMOS RELAY Transistor Output SSR, 1-Channel, 3750V Isolation
Mosfet Relay, Spst-No, 0.12A, 350V/Smd-6; |Littelfuse LCA110S
TRANSISTOR OUTPUT SOLID STATE RELAY 3750 V ISOLATION-MAX

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCA-110S