Panasonic AQY214S

Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP Tube
$ 3.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY214S.

IHS

Datasheet4 pages9 years ago
Datasheet3 pages24 years ago

element14

Electro Sonic

Newark

Factory Futures

Inventory History

3 month trend:
-21.13%

CAD Models

Download Panasonic AQY214S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicAQY214SX
GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
PanasonicAQY284S
SSR RELAY SPST-NO 100MA 0-400V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY214SZ
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP T/R
LittelfuseCPC1035NTR
CPC1035N Series SPST 100 mA 350 V Single Channel Solid State Relay SMT - SOIC-4
LittelfuseCPC1035N
CPC1035N Series SPST 100 mA 350 V Single Channel Solid State Relay SMT - SOIC-4
Relay SSR 7.5mA 1.3V DC-IN 120mA 400V AC/DC-OUT 4-Pin SOP Emboss T/R

Descriptions

Descriptions of Panasonic AQY214S provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP Tube
AQY Photomos Series 100 mA 400 V 35 Ohm SMT 1 Channel Solid State Relay -SOP-4
Panasonic Solid State Relay, SMD, Max Load Current 100mA, Max Load Voltage 400V
PANASONIC ELECTRIC WORKS AQY214S MOSFET Relay, 400 V, 100 mA, 35 ohm, SPST-NO
MOSFET Relay; Load Current RMS Max:100mA; Load Voltage RMS Max:400V; Contacts:SPST-NO; Leaded Process Compatible:Yes; Load Current:100mA; Mounting Type:SMT; Output Device:MOSFET; Output Type:Transistor; Package/Case:4-SOP ;RoHS Compliant: Yes
Contact Configuration = 1NO / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 4.3 / Length mm = 4.4 / Series = PhotoMOS AQY / Load Voltage Max. V = 400 / Load Current Max. mA = 100 / Height mm = 2.1 / Package Type = SOP-4
RELAY, PHOTOMOS SPST-NO; Load Voltage Max:400V; Load Current:100mA; On State Resistance Max:35ohm; Contact Configuration:SPST-NO; Isolation Voltage:1.5kV; Forward Current If:900µA; Relay Terminals:Surface Mount; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (18-Jun-2012); Approval Bodies:BSI; Approval Category:UL Recognised; Contact Configuration:1 Form A; Control Current Max:1mA; Control Current Typ:50mA; Control Current Voltage:5V; Control Voltage Type:DC; Dropout Voltage Vdo:1.5V; External Depth:4.4mm; External Length / Height:2.1mm; External Width:4.3mm; I/O Capacitance:1.5pF; Insulation Resistance:1000Mohm; Load Current AC/DC:100mA; Load Current RMS Max:100mA; Load Voltage DC Max:400VDC; Load Voltage Range:400V; No. of Pins:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Transistor; Package / Case:Super Miniature SOP 4-Pin; Power Rating:350W; RMS Load Voltage Max:400VAC; Response Time Off Max:0.2ms; Response Time On Max:0.5ms; Terminal Type:SMD; Turn On Time:0.21ms

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQY214S.