Panasonic AQY214SX

GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY214SX.

HQonline

Datasheet4 pages9 years ago

IHS

RS (Formerly Allied Electronics)

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-3.27%

CAD Models

Download Panasonic AQY214SX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAQY284S
SSR RELAY SPST-NO 100MA 0-400V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY214SZ
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP T/R
PanasonicAQY414S
SSR RELAY SPST-NC 100MA 0-400V / Solid State SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm)
LittelfuseCPC1035NTR
CPC1035N Series SPST 100 mA 350 V Single Channel Solid State Relay SMT - SOIC-4
LittelfuseCPC1035N
CPC1035N Series SPST 100 mA 350 V Single Channel Solid State Relay SMT - SOIC-4
Relay SSR 7.5mA 1.3V DC-IN 120mA 400V AC/DC-OUT 4-Pin SOP Emboss T/R

Descriptions

Descriptions of Panasonic AQY214SX provided by its distributors.

GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
Solid State Relay 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP T/R / RELAY OPTO SPST 100MA 4 SOP 400V
AQY Photomos Series 100 mA 400 V 35 Ohm SMT 1 Channel Solid State Relay -SOP-4
Solid State Relays – for PCB Mounting; PANASONIC; AQY214SX; SOP; 2.3 mm; 1.5 kV; 320 V
Solid State Relay SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PhotoMOS(MOS FET) Relay(SOP 4-PIN) | Panasonic Electronic Components AQY214SX
Surface-mount terminal, Tape and reel packing style(X), Load voltage:400 V
Solid State Relays - PCB Mount 400v 120mA SOP Form A Norm-Open
PHOTOMOS RELAY, 400V, 100mA; Contact Form: SPST-NO (1 Form A); Load Type: AC / DC; Load Voltage Max: 400V; Load Current: 100mA; MOSFET Relay Package Style: SOP-4; Relay Mounting: Surface Mount; Relay Termin 10C4008

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America