Littelfuse PS1201

PS Series SPST 400 V 1 A 1 Channel Solid State Relay - 4-Pin (8-Pin Body) SIP
$ 3.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PS1201.

IHS

Datasheet6 pages4 years ago
Datasheet5 pages7 years ago

Future Electronics

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+0.34%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1990-11-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LittelfusePS2401
PS Series SPST 500 V 1 A 1 Channel Solid State Relay - 4-Pin (8-Pin Body) SIP
LittelfuseLCA710
60V, 1A Single-Pole Normally Open Relay Transistor Output SSR, 1-Channel, 3750V Isolation
LittelfuseLCB710S
Relay SSR 50mA 1.4V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube
PanasonicAQY212GS
SSR RELAY SPST-NO 1A 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY211EH
SSR RELAY SPST-NO 1A 0-30V / Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
PanasonicAQY212GSX
Relay SSR 50mA 1.5V DC-IN 1A 60V AC/DC-OUT 4-Pin SOP T/R

Descriptions

Descriptions of Littelfuse PS1201 provided by its distributors.

PS Series SPST 400 V 1 A 1 Channel Solid State Relay - 4-Pin (8-Pin Body) SIP
Solid State Relay 100mA 1.5V DC-IN 1A 400V AC-OUT 4-Pin SIP Tube
SSR+ZCD 3,75kV 120V 1A 5mA SIP4
AC, 0V~400V 1A 1.2V(DC) SIP-4 19.2mm*3.3mm*6.35mm
ZERO CROSS OPTCALLY ISO SCR 1 AMP 500V
IC,SIP-8,CLARE,PS1201, AC POWER SWITCH
RELAY, N/O PCB-MOUNT; Contact Configuration: -; Load Current: 1A; Relay Mounting: PCB; Relay Terminals: Through Hole; Operating Voltage Min: 20Vrms; Operating Voltage Max: 120Vrms; Control Voltage Min: -; Control Voltage Max: -; Switching Mode: Zero Crossing; Product Range: -; SVHC: No SVHC (17-Dec-2015); Control Voltage Type: DC; Input Voltage: 900mV to 1.4V; Load Voltage Range: 20Vrms to 120Vrms; Operating Voltage Range: 20Vrms to 120Vrms

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN