Littelfuse LCA710

60V, 1A Single-Pole Normally Open Relay Transistor Output SSR, 1-Channel, 3750V Isolation
$ 5.44
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LCA710.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages4 years ago

Newark

element14

element14 APAC

Future Electronics

Inventory History

3 month trend:
-56.22%

CAD Models

Download Littelfuse LCA710 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1993-06-14
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfuseLCA710S
Solid State Relay 50mA 1.56V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube
LittelfuseCPC1002N
SSR RELAY SPST-NO 700MA 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
PanasonicAQY212GSZ
SSR RELAY SPST-NO 1A 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
ToshibaTLP3122(F)
Relay SSR 50mA 1.3V DC-IN 1A 60V 4-Pin SOP Magazine
PanasonicAQY212GS
SSR RELAY SPST-NO 1A 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Relay SSR 20mA 1.3V DC-IN 1A 60V AC-OUT 4-Pin SOP Stick

Descriptions

Descriptions of Littelfuse LCA710 provided by its distributors.

60V, 1A Single-Pole Normally Open Relay Transistor Output SSR, 1-Channel, 3750V Isolation
Solid State Relay 50mA 1.56V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP Tube
LCA710 Series SPST (1 Form A) 1 A 60 V Solid State Relay - DIP-6
1-Form-A solid state relay with optically coupled MOSFET
#RELAY,DIP-6,SSR,CLARE,LCA710, SINGLE POLE OPTOMOS RELAY
TRANSISTOR OUTPUT SOLID STATE RELAY 3750 V ISOLATION-MAX
SSR, OPTO MOSFET, 60V, 1A; Contact Configuration:SPST-NO; Load Current:1A; Relay Terminals:Solder; Load Voltage Max:60V; On State Resistance Max:0.5ohm; Isolation Voltage:3.75kV; Forward Current If:10mA; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCA-710
  • LCA710.