Panasonic AQY211EH

SSR RELAY SPST-NO 1A 0-30V / Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
$ 2.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY211EH.

IHS

Datasheet5 pages9 years ago

HQonline

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
+119%

CAD Models

Download Panasonic AQY211EH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-12-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicAQY211EHAX
Solid State Relay (with MOSFET Output) 4pin DIP (Form A, Normally-Open)
LittelfuseLCA710
60V, 1A Single-Pole Normally Open Relay Transistor Output SSR, 1-Channel, 3750V Isolation
LittelfuseLCA710STR
Relay SSR 50mA 1.4V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD T/R
LittelfuseLCA710RTR
Transistor Output SSR, 1-Channel, 3750V Isolation
PanasonicAQY212GHAZ
SSR RELAY SPST-NO 1.1A 0-60V / Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
PanasonicAQH3223AJ
Solid state relay single phase [Panasonic] AQH3223AJ Solid state relay single phase

Descriptions

Descriptions of Panasonic AQY211EH provided by its distributors.

SSR RELAY SPST-NO 1A 0-30V / Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
Relay SSR 50mA 1.5V DC-IN 1A 30V AC/DC-OUT 4-Pin PDIP Tube
AQY Photomos Series 1 A 30 V 0.5 Ohm 1 Channel Solid State Relay - DIP-4
Panasonic Solid State Relay, PCB Mount, 1 A Max Load Current, 30 V Max Load Voltage
SPST-NO SOLID STATE RELAY THROUGH HOLE PCB MOUNT PHOTOMOS, 1000 MA, 1.5 V
1 Form A(SPST-NO) 1.25V 30V 0.25Ω 1000mA AC,DC DIP-4 Solid State Relays - MOS Output (PhotoMOS) ROHS
DIP (1 FORM A) 4-PIN TYPE, REINFORCED INSULATION 5000 V TYPE GU-E PHOTOMOS RELAY Transistor Output SSR, 1-Channel, 5000V Isolation
Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = PCB / Width mm = 4.78 / Length mm = 6.4 / Series = PhotoMOS AQY / Load Voltage Max. V = 30 / Load Current Max. A = 1 / Control Voltage Max. V = 1.5 / Height mm = 3.2 / Package Type = DIP-4

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQY 211 EH