Littelfuse PAA110PLTR

RELAY OPTOMOS 150MA DPST 8FLTPK / Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 8-Pin FPAK T/R
$ 9.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PAA110PLTR.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages4 years ago

Master Electronics

TME

Arrow Electronics

Alternate Parts

Price @ 1000
$ 9.424
$ 8.42
Stock
27,020
63,905
Authorized Distributors
5
6
Throw Configuration
DPST
DPST
Load Current
150 mA
150 mA
Max Output Voltage
-
400 V
Max Input Voltage
-
-
On-State Resistance
25 Ω
25 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Relay SSR 50mA 1.3V DC-IN 0.15A 350V 8-Pin PDIP Magazine
LittelfusePAA110PL
Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 8-Pin FPAK Tube
LittelfuseLBA120L
Relay SSR 50mA 1.4V DC-IN 0.15A 250V AC/DC-OUT 8-Pin PDIP Tube
LittelfuseLAA120L
Relay SSR 50mA 1.4V DC-IN 0.15A 250V AC/DC-OUT 8-Pin PDIP Tube
PanasonicAQY280S
AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4
PanasonicAQW210EHA
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP SMD Tube

Descriptions

Descriptions of Littelfuse PAA110PLTR provided by its distributors.

RELAY OPTOMOS 150MA DPST 8FLTPK / Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 8-Pin FPAK T/R
Solid state relay, PAA110PLTRAH
Transistor Output SSR, 2-Channel, 3750V Isolation
1-Form-A Optomos Current Lmt Flatpk Reel/ T&r |Littelfuse PAA110PLTR
SSR RELAY SPST-NO 150MA 0-400V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN