Panasonic AQY280S

AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4
$ 1.046
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY280S.

Electro Sonic

Datasheet4 pages23 years ago

Sager Electronics

IHS

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-70.81%

CAD Models

Download Panasonic AQY280S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

PanasonicAQY280SX
AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin SOP Magazine
PanasonicAQY210S
GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
PanasonicAQY210SX
PHOTOMOS GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin SOP T/R
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin SOP

Descriptions

Descriptions of Panasonic AQY280S provided by its distributors.

AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4
Relay SSR 3mA 1.5V DC-IN 120mA 350V AC/DC-OUT 4-Pin SOP Surface Mount Tube
RELAY;SSR;GEN PURP;SPST-NO;CUR-RTG 120MA;VOL-RTG 350V;4 PIN;UL/CUL, BSI
Mosfet Relay, Spst-No, 0.12A, 350V, Smd; |Panasonic AQY280S
PHOTOMOS RELAY, 350V, 120mA; Contact Form:SPST-NO (1 Form A); Load Type:AC / DC; Load Voltage Max:350V; Load Current:120mA; MOSFET Relay Package Style:SOP-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing
PHOTOMOS RELAY, 350V, 120mA; Contact Configuration:SPST-NO; Load Current:120mA; Relay Terminals:SMD; Load Voltage Max:350V; On State Resistance Max:25ohm; Isolation Voltage:1.5kV; Forward Current If:1.8mA; Product Range:-

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQY280S.