Panasonic AQW210EHA

Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP SMD Tube
$ 3.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQW210EHA.

IHS

Datasheet5 pages9 years ago
Datasheet3 pages24 years ago

element14 APAC

Electro Sonic

element14

iiiC

Inventory History

3 month trend:
-38.92%

CAD Models

Download Panasonic AQW210EHA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAQW210EH
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP Tube
PanasonicAQW610EHA
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP SMD Tube
PanasonicAQW210HLAZ
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD T/R
PHOTORELAY MOSFET 120MA 8-SOP / Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 8-Pin SOP Magazine
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 8-Pin PDIP Magazine
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 8-Pin SOP

Descriptions

Descriptions of Panasonic AQW210EHA provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP SMD Tube
SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
AQW Photomos Series 0.12 A 350 V 25 Ohm SMT 1 Channel Solid State Relay - DIP-8
PANASONIC ELECTRIC WORKS AQW210EHA MOSFET Relay, 350 V, 120 mA, 25 ohm, DPST-NO
Relay, Photo MOS; 120 mA (Output), Load; 350 V (Output), Load; SMD; Surface
MOSFET Relay; Load Current RMS Max:120mA; Load Voltage RMS Max:350V; Contacts:DPST-NO; Leaded Process Compatible:Yes; Load Current:120mA; Mounting Type:SMT; Output Device:MOSFET; Output Type:Transistor; Package/Case:8-DIP ;RoHS Compliant: Yes
RELAY, PHOTOMOS, DPST-NO; Load Voltage Max:350V; Load Current:120mA; On State Resistance Max:25ohm; Contact Configuration:DPST-NO; Isolation Voltage:5kV; Forward Current If:1.2mA; Relay Terminals:Surface Mount; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (18-Jun-2012); Approval Bodies:BSI; Approval Category:UL Recognised; Control Current Typ:50mA; Control Voltage Type:DC; Dropout Voltage Vdo:1.5V; External Depth:6.4mm; External Length / Height:2.9mm; External Width:9.86mm; I/O Capacitance:1.5pF; Insulation Resistance:1000Mohm; Load Current AC/DC:120mA; Load Current RMS Max:120mA; Load Voltage DC Max:350VAC; Load Voltage Range:350V; No. of Pins:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Transistor; Package / Case:8 Pin DIP; Power Rating:850mW; RMS Load Voltage Max:350VAC; Response Time Off Max:1.0ms; Response Time On Max:2.0ms; Surge Current:1A; Terminal Type:SMD; Termination Type:SMD; Turn Off Time:0.08ms; Turn On Time:0.5ms; Voltage Drop @ Rated Current:1.25V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQW-210EHA
  • AQW210EHA.