Littelfuse PAA110PL

Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 8-Pin FPAK Tube
$ 8.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PAA110PL.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages4 years ago

Master Electronics

TME

Inventory History

3 month trend:
-14.45%

Alternate Parts

Price @ 1000
$ 8.42
$ 9.424
Stock
63,983
27,070
Authorized Distributors
6
5
Throw Configuration
DPST
DPST
Load Current
150 mA
150 mA
Max Output Voltage
400 V
-
Max Input Voltage
-
-
On-State Resistance
25 Ω
25 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2021-11-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LittelfusePAA110LS
SSR RELAY SPST-NO 150MA 0-400V / Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
LittelfusePAA110L
SSR RELAY SPST-NO 150MA 0-400V / Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
LittelfusePAA110LSTR
SSR RELAY SPST-NO 150MA 0-400V / Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Relay SSR 50mA 1.3V DC-IN 0.15A 350V 8-Pin PDIP Magazine
PanasonicAQY280S
AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4
PanasonicAQW210EH
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP Tube

Descriptions

Descriptions of Littelfuse PAA110PL provided by its distributors.

Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 8-Pin FPAK Tube
AC,DC 25¦¸ 0V~400V 150mA 1.2V(DC) 900mV(DC)~1.4V(DC) FP-8 9.652mm*6.35mm*2.159mm
Transistor Output SSR, 2-Channel, 3750V Isolation
SSR RELAY SPST-NO 150MA 0-400V
1-Form-A Optomos Current Lmt Flatpk/ Tube |Littelfuse PAA110PL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN