Panasonic AQW210EH

Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP Tube
$ 2.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQW210EH.

Upverter

Datasheet15 pages6 years ago

IHS

element14

Electro Sonic

Verical

Inventory History

3 month trend:
+11.52%

CAD Models

Download Panasonic AQW210EH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAQW210EHA
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP SMD Tube
PanasonicAQW210HLAZ
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD T/R
PHOTORELAY MOSFET 120MA 8-SOP / Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 8-Pin SOP Magazine
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 8-Pin PDIP Magazine
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 8-Pin SOP
PanasonicAQW280S
AQW Photomos Series 0.1 A 350 V 25 Ohm SMT 2 Channel Solid State Relay - SOIC-8

Descriptions

Descriptions of Panasonic AQW210EH provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP Tube
AQW Photomos Series 0.12 A 350 V 25 Ohm 1 Channel Solid State Relay - DIP-8
Relay, Photo MOS; 120 mA (Output), Load; 350 V (Output), Load; SMD; -40 degC
Panasonic Solid State Relay, PCB Mount, 0.12A, 350V
MOSFET Relay; Load Current RMS Max:120mA; Load Voltage RMS Max:350V; Contacts:DPST-NO; Leaded Process Compatible:Yes; Load Current:120mA; Mounting Type:Thru-Hole; Output Device:MOSFET; Output Type:Transistor; Package/Case:8-DIP ;RoHS Compliant: Yes
SSR, PHOTO MOSFET, 350V, 120mA; Load Vol; Load Voltage Max:350V; Load Current:120mA; On State Resistance Max:25ohm; Contact Configuration:DPST-NO; Isolation Voltage:5kV; Forward Current If:1.2mA; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Approval Bodies:BSI; Approval Category:UL Recognised; Contact Configuration:DPST-NO; Contact Type:2 Form A; Control Current Max:3mA; Control Current Typ:0.9mA; Control Voltage Type:DC; External Depth:6.4mm; External Length / Height:3.2mm; External Width:9.86mm; Insulation Resistance:1000Mohm; Leakage Current:1µA; Load Current Max:120mA; Load Current RMS Max:120mA; Load Voltage DC Max:350V; Load Voltage Range:350V; No. of Pins:8; On State Resistance Max:25ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:MOSFET; Package / Case:DIP; Peak Load Voltage +:350VAC; Power Rating:850mW; RMS Load Voltage Max:350V; Surge Current:0.36A; Terminal Type:THT; Turn Off Time:2ms; Turn On Time:0.8ms

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQW 210 EH
  • AQW210EH.
  • AQW210EH..