Littelfuse IXTX90N25L2

Ixys Semiconductor IXTX90N25L2 Mosfet Transistor, Linear L2, N Channel, 90 A, 250 V, 33 Mohm, 10 V, 2 V
$ 27.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXTX90N25L2.

IHS

Datasheet6 pages10 years ago
Datasheet5 pages10 years ago

Newark

Littelfuse SCT

TME

Future Electronics

Inventory History

3 month trend:
+36.26%

CAD Models

Download Littelfuse IXTX90N25L2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonIRFP4768PBF
Single N-Channel 250 V 17.5 mOhm 270 nC HEXFET® Power Mosfet - TO-247AC
InfineonIRFP4868PBF
Trans MOSFET N-CH 300V 70A 3-Pin(3+Tab) TO-247AC Tube / MOSFET N-CH 300V 70A TO-247AC
Single N-Channel 200 V 0.055 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 250 V 0.14 Ohms Flange Mount Power Mosfet - TO-247AC
InfineonIRFP4332PBF
MOSFET Operating temperature: -40...175 °C Housing type: TO-247 Power dissipation: 360 W
Single N-Channel 250 V 0.075 Ohms Flange Mount Power Mosfet - TO-247AC

Descriptions

Descriptions of Littelfuse IXTX90N25L2 provided by its distributors.

Ixys Semiconductor IXTX90N25L2 Mosfet Transistor, Linear L2, N Channel, 90 A, 250 V, 33 Mohm, 10 V, 2 V
N-Channel 250 V 90 A 33 mO Through Hole Linear L2 Power Mosfet - PLUS247
MOSFET,N CH,250V,90A,ISOPLUS247; Transistor Polarity: N Channel; Continuous Drain Current Id: 90A; Drain Source Voltage Vds: 250V; On Resistance Rds(on): 0.033ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2V; Powe
N Channel Power Mosfet, Linear L2, 500V, 90A, Plus247; Transistor, Polaridad:Canal N; Intensidad Drenador Continua Id:90A; Tensión Drenaje-Fuente Vds:250V; Resistencia De Activación Rds(On):33Mohm; Tensión Vgs De Medición Rds(On):10V |Ixys Semiconductor IXTX90N25L2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN