Vishay IRFP264PBF

Single N-Channel 250 V 0.075 Ohms Flange Mount Power Mosfet - TO-247AC
$ 3.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFP264PBF.

Future Electronics

Datasheet11 pages3 years ago

Newark

IHS

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+109%

CAD Models

Download Vishay IRFP264PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Single N-Channel 200 V 0.055 Ohms Flange Mount Power Mosfet - TO-247AC
InfineonIRFP250MPBF
200V Single N-Channel HEXFET Power MOSFET in a TO-247AC Series M package, TO247-3, RoHS
InfineonIRFP4137PBF
Power Field-Effect Transistor, 38A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
STMicroelectronicsSTW46NF30
N-channel 300 V, 0.063 Ohm typ., 42 A STripFET(TM) II Power MOSFET in a TO-247 package
InfineonIRFP4229PBF
MOSFET Operating temperature: -40...+175 °C Housing type: TO-247 Power dissipation: 150 W
Single N-Channel 200 V 0.085 Ohms Flange Mount Power Mosfet - TO-247AC

Descriptions

Descriptions of Vishay IRFP264PBF provided by its distributors.

Single N-Channel 250 V 0.075 Ohms Flange Mount Power Mosfet - TO-247AC
Trans MOSFET N-CH 250V 38A 3-Pin(3+Tab) TO-247AC / MOSFET N-CH 250V 38A TO-247AC
Power MOSFET, N Channel, 250 V, 38 A, 0.075 ohm, TO-247AC, Through Hole
Power Field-Effect Transistor, 38A I(D), 250V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
MOSFET, N, 250V, 38A, TO-247AC; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:250V; Current, Id Cont:38A; Resistance, Rds On:0.075ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-247AC; Termination Type:Through Hole; Current, Idm Pulse:150A; Lead Spacing:5.45mm; No. of Pins:3; Power Dissipation:280W; Power, Pd:280W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Thermal Resistance, Junction to Case A:0.45°C/W; Transistors, No. of:1; Voltage, Vds Max:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP264-PBF
  • IRFP264PBF.