Infineon IRFP4332PBF

MOSFET Operating temperature: -40...175 °C Housing type: TO-247 Power dissipation: 360 W
$ 2.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFP4332PBF.

IHS

Datasheet9 pages16 years ago
Datasheet8 pages18 years ago

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
-12.27%

CAD Models

Download Infineon IRFP4332PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2026-05-31
LTD Date2026-11-30

Related Parts

InfineonIRFP4227PBF
MOSFET Operating temperature: -40...175 °C Housing type: TO-247 Power dissipation: 330 W
InfineonIRFP4229PBF
250V Single N-Channel HEXFET Power MOSFET PDP Switch in a TO-247AC package, TO247-3, RoHS
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.023Ohm;ID 94A;TO-247AC;PD 580W;VGS +/-30V
Single N-Channel 250 V 0.075 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 200 V 0.055 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 250 V 0.14 Ohms Flange Mount Power Mosfet - TO-247AC

Descriptions

Descriptions of Infineon IRFP4332PBF provided by its distributors.

MOSFET Operating temperature: -40...175 °C Housing type: TO-247 Power dissipation: 360 W
MOSFET, N Ch., 250V, 57A, 33 MOHM, 99 NC QG, TO-247AC, Pb-Free
Single N-Channel 250 V 33 mOhm 150 nC HEXFET® Power Mosfet - TO-247AC
PDP SWITCH HEXFET POWER MOSFET Power Field-Effect Transistor, 57A I(D), 250V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
MOSFET, N, 250V, TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:57A; Drain Source Voltage Vds:300V; On Resistance Rds(on):29mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:120mW; Operating Temperature Range:-40°C to +175°C; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Base Number:4332; Current Id Max:57A; Package / Case:TO-247AC; Power Dissipation Pd:120mW; Pulse Current Idm:230A; SMD Marking:120; Termination Type:Through Hole; Voltage Vds Typ:250V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP 4332PBF
  • IRFP4332
  • IRFP4332PBF.
  • SP001578038