Littelfuse CPC1330GR

Relay SSR 50mA 1.4V DC-IN 0.12A 4-Pin DIP SMD Tube
$ 1.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CPC1330GR.

IHS

Datasheet8 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-44.26%

Alternate Parts

Price @ 1000
$ 1.931
$ 1.96
Stock
48,196
51,824
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Load Current
120 mA
120 mA
Max Output Voltage
-
-
Max Input Voltage
-
-
On-State Resistance
30 Ω
30 Ω
Isolation Voltage
5000 Vrms
5000 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2006-10-17
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LittelfuseCPC1330G
SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
PanasonicAQY284EH
Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP Tube
LittelfuseCPC1394GRTR
Relay SSR 50mA 1.4V DC-IN 0.12A 600V 4-Pin PDIP SMD T/R
LittelfuseCPC1333G
Relay SSR 50mA 1.4V DC-IN 0.13A 350V 4-Pin DIP Tube
PanasonicAQY280EH
AQY Photomos Series 130 mA 350 V 25 Ohm 1 Channel Solid State Relay -DIP-4
PanasonicAQY210EH
Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP Tube

Descriptions

Descriptions of Littelfuse CPC1330GR provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.12A 4-Pin DIP SMD Tube
CPC1330 Series SPST (1 Form A) 120 mA 350 V SMT Solid State Relay - DIP-4
Solid state relay, CPC1330GRAH
SSR RELAY SPST-NO 120MA 0-350V
1-Form-A Optomos 350V 30 Ohms 4L/ Tube |Littelfuse CPC1330GR
RELAY OPTOMOS SP-NO 120MA 4-SMD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN