Panasonic AQY284EH

Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP Tube
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY284EH.

Upverter

Datasheet4 pages23 years ago

IHS

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-10.13%

CAD Models

Download Panasonic AQY284EH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicAQY214EH
SSR RELAY SPST-NO 120MA 0-400V / Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
PanasonicAQY214EHA
AQY Photomos Series 0.12 A 400 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-4
Relay SSR 7.5mA 1.3V DC-IN 120mA 400V AC/DC-OUT 4-Pin SOP Emboss T/R
LittelfuseLCA110S
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
LittelfuseLCA110STR
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT Automotive 6-Pin PDIP SMD T/R
Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 4-Pin PDIP SMT Stick

Descriptions

Descriptions of Panasonic AQY284EH provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP Tube
AQY Photomos Series 120 mA 400 V 35 Ohm 1 Channel Solid State Relay -DIP-4
Resistor, AC/DC 35Ω, 400V(AC)/400V(DC), 120mA, 1.14V(DC), DIP-4, TH, 4.78mm × 6.4mm × 2.7mm
PHOTOMOS RELAYK, 400V, 12mA; Load Voltag; PHOTOMOS RELAYK, 400V, 12mA; Load Voltage Max:400V; Load Current:120mA; On State Resistance Max:35ohm; Contact Configuration:SPST-NO; Isolation Voltage:5kV; Forward Current If:1.8mA; Relay Terminals:Through Hole; MSL:-

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQY284EH.