Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AQY210EH

Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP Tube
$ 1.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY210EH.

IHS

Datasheet5 pages9 years ago
Datasheet3 pages24 years ago

HQonline

Verical

Electro Sonic

element14

Inventory History

3 month trend:
+14.07%

CAD Models

Download Panasonic AQY210EH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicAQY210EHA
Solid State Relay 50mA 1.5V DC-In 0.13A 350V AC/DC-Out 4-Pin DIP SMD
PanasonicAQY210EHAX
Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD T/R
PanasonicAQV210EHAX
AQV Photomos Series 130 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-6
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin SOP Magazine
Relay SSR 50mA 1.3V DC-IN 0.15A 350V 4-Pin PDIP Magazine
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin SOP T/R

Descriptions

Descriptions of Panasonic AQY210EH provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP Tube
AQY Photomos Series 0.13 A 350 V 25 Ohm 1 Channel Solid State Relay - DIP-4
Relay, Photo MOS; 130 mA (Output), Load; 350 V (Output), Load; DIP; -40 degC
Panasonic MOSFETOutput type optocoupler, Through hole mounting, 4needle, DIPencapsulation
MOSFET Phote Rel. 5kV 350V 0,13A DIP4
1 Form A(SPST-NO) 1.25V 350V 18Ω 130mA AC,DC DIP-4 Solid State Relays - MOS Output (PhotoMOS) ROHS
Transistor Output SSR, 1-Channel, 5000V Isolation, DIP-4
MOSFET Relay; Load Current RMS Max:130mA; Load Voltage RMS Max:350V; Contacts:SPST-NO; Leaded Process Compatible:Yes; Load Current:130mA; Mounting Type:Thru-Hole; Output Device:MOSFET; Output Type:Transistor; Package/Case:4-DIP ;RoHS Compliant: Yes
RELAY, PHOTOMOS, SPNO; Load Voltage Max:350V; Load Current:0.13A; Contact Configuration:SPST-NO; Isolation Voltage:5kV; Forward Current If:1.2mA; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Contact Configuration:SPST-NO; Control Voltage Type:DC; External Depth:6.4mm; External Length / Height:3.2mm; External Width:4.78mm; Lead Spacing:2.54mm; Load Current Max:130mA; Load Current RMS Max:130mA; Load Voltage Range:350V; On State Resistance Max:25ohm; Output Type:MOSFET; Peak Load Voltage +:350V; RMS Load Voltage Max:350VAC; RMS Load Voltage Min:0VAC; Row Pitch:8.3mm; Surge Current:0.4A; Terminal Type:Through Hole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQY 210EH
  • AQY-210EH
  • AQY210EH.