Panasonic AQY280EH

AQY Photomos Series 130 mA 350 V 25 Ohm 1 Channel Solid State Relay -DIP-4
$ 1.135
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY280EH.

Electro Sonic

Datasheet4 pages23 years ago

Sager Electronics

IHS

element14 APAC

Future Electronics

Inventory History

3 month trend:
-22.55%

CAD Models

Download Panasonic AQY280EH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

PanasonicAQY210EH
Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP Tube
PanasonicAQY210EHA
Solid State Relay 50mA 1.5V DC-In 0.13A 350V AC/DC-Out 4-Pin DIP SMD
PanasonicAQY210EHAX
Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD T/R
LittelfuseCPC1333G
Relay SSR 50mA 1.4V DC-IN 0.13A 350V 4-Pin DIP Tube
LittelfuseCPC1333GR
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin PDIP SMD Tube
LittelfuseCPC1333GRTR
CPC1333 Series SPST (1 Form B) 5000 V Surface Mount Solid State Relay - SMD-4

Descriptions

Descriptions of Panasonic AQY280EH provided by its distributors.

AQY Photomos Series 130 mA 350 V 25 Ohm 1 Channel Solid State Relay -DIP-4
Relay SSR 3mA 1.5V DC-IN 130mA 350V AC/DC-OUT 4-Pin DIP Through Hole Tube
AC/DC Resistor, 25Ω, 350V AC, 350V DC, 130mA, 1.14V DC, DIP-4, TH, 4.78mm × 6.4mm × 2.7mm
PHOTOMOS RELAY, 350V, 130mA; Load Voltag; PHOTOMOS RELAY, 350V, 130mA; Load Voltage Max:350V; Load Current:130mA; On State Resistance Max:25ohm; Contact Configuration:SPST-NO; Isolation Voltage:5kV; Forward Current If:1.8mA; Relay Terminals:Through Hole; MSL:-

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQY280EH.