ITT / Cannon ZDE9S

Itt Cannon Zd Series Panel Mount Solder D-sub Connector Socket, 9 Way, 5A
$ 2.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon ZDE9S.

JRH Electronics

Datasheet1 page8 years ago

Newark

Farnell

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Communications SolutionsG17S1500110EU
CONN D-SUB RCPT 15POS SLDR CUP / 15 Position D-Sub Receptacle, Female Sockets Connector
AmphenolL177SDB25S
D Sub Connector, DB25, Standard, Receptacle, SD, 25 Contacts, DB, Solder
ITT / CannonZDA15S
ITT CANNON ZD* SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET, 15 WAY, 5A
ITT / CannonZDB25S
Conn D-Sub SKT 25 POS 1.38mm Solder Cup ST Panel Mount 25 Terminal 1 Port
ITT / CannonDE9SA190
CONN D-SUB RCPT 9POS PNL MNT
D Sub Connector, DB9, Standard, Receptacle, TS, 9 Contacts, DE, Solder

Descriptions

Descriptions of ITT / Cannon ZDE9S provided by its distributors.

ITT CANNON ZD SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET, 9 WAY, 5A
Conn D-Subminiature SKT 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port
ITT CANNON - ZDE9S - D Sub Connector, DB9, Standard, Receptacle, ZDE Series, 9 Contacts, DE, Solder Cup
SOCKET, D, T&D, 9WAY; No. of Contacts:9Contacts; Gender:Receptacle; Contact Termination Type:Solder Cup; D Sub Shell Size:DE; Product Range:ZDE Series; Connector Body Material:Steel Body; Contact Material:Copper Alloy; C

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZDE-9-S