What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon ZDB25S

Conn D-Sub SKT 25 POS 1.38mm Solder Cup ST Panel Mount 25 Terminal 1 Port

$ 3.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon ZDB25S.

Newark

Datasheet1 page10 years ago
Datasheet5 pages19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ITT / CannonZDE9S
ITT CANNON ZD SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET, 9 WAY, 5A
Amphenol Communications SolutionsG17S1500110EU
CONN D-SUB RCPT 15POS SLDR CUP / 15 Position D-Sub Receptacle, Female Sockets Connector
AmphenolL177SDB25S
Connector, D Sub, Rcpt, 25Pos; |Amphenol Communications Solutions L177SDB25S
ITT / CannonZDA15S
ITT CANNON ZD* SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET, 15 WAY, 5A
ITT / CannonZDC37S
ITT CANNON ZD* SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET, 37 WAY, 5A
TE Connectivity205161-1
Conn D-Subminiature SKT 9 POS Crimp ST Panel Mount 9 Terminal 1 Port Carton

Descriptions

Descriptions of ITT / Cannon ZDB25S provided by its distributors.

Conn D-Sub SKT 25 POS 1.38mm Solder Cup ST Panel Mount 25 Terminal 1 Port
ITT CANNON ZD SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET, 25 WAY, 5A
CONN D-SUB RCP 25 POS 2.77MM SLDR CUP ST PNL MNT 25TERM
ITT Cannon D-SubConnector, ZD*series, Mother seat, DB25needle, panel mount, right angle body
D Subminiature Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .12, Receptacle
ITT Cannon 119998-2837 D-Sub连接器
DSUB RECEPT 25POS SKT 20-28AWG
SOCKET, D, T&D, 25WAY; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: Solder Cup; D Sub Shell Size: DB; Product Range: ZDB Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold over Nickel Plated Contacts; Body Plating: Tin; Case Material: Steel, tin plating; Connector Mounting: Cable Mount, Panel Mount; Contact Resistance: 20mohm; Contact Termination: Solder; Current Temperature: 60°C; D Sub Connector Type: Standard; DC Current Max: 5A; Flammability Rating: UL94V-0; Material: Steel; No. of Mating Cycles: 50; Operating Temperature Max: 105°C; Operating Temperature Min: -55°C; Termination Method: Solder Bucket; Withstand Voltage: 1000V; Working Voltage: 500V

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZDB-25-S
  • ZDB-25S
  • ZDB25S.