What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon ZDA15S

Itt Cannon Zd* Series Panel Mount Solder D-sub Connector Socket, 15 Way, 5A

$ 3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon ZDA15S.

Newark

Datasheet1 page10 years ago
Datasheet5 pages19 years ago
Datasheet1 page11 years ago

Electro Sonic

Inventory History

3 month trend:
+5.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ITT / CannonZDE9S
ITT CANNON ZD SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET, 9 WAY, 5A
Amphenol Communications SolutionsG17S1500110EU
CONN D-SUB RCPT 15POS SLDR CUP / 15 Position D-Sub Receptacle, Female Sockets Connector
ITT / CannonZDB25S
Conn D-Sub SKT 25 POS 1.38mm Solder Cup ST Panel Mount 25 Terminal 1 Port
AmphenolL177SDB25S
Connector, D Sub, Rcpt, 25Pos; |Amphenol Communications Solutions L177SDB25S
ITT / CannonDE9SA190
CONN D-SUB RCPT 9POS PNL MNT
AmphenolL77TWA7W2S
Combination Layout D Sub Connector, TW Hybrid, TW Hybrid D Sub, DA-7W2, Receptacle, 7 Contacts

Descriptions

Descriptions of ITT / Cannon ZDA15S provided by its distributors.

ITT CANNON ZD* SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET, 15 WAY, 5A
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Receptacle
Conn D Subminiature Receptacle 15 POS DA Shell Size 2.74mm Solder Cup ST Panel Mount
SOCKET, D, T&D, 15WAY; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Solder Cup; D Sub Shell Size: DA; Product Range: ZDA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold over Nickel Plated Contacts; Body Plating: Tin; Case Material: Steel, tin plating; Connector Mounting: Cable Mount, Panel Mount; Contact Resistance: 20mohm; Contact Termination: Solder; Current Temperature: 60°C; D Sub Connector Type: Standard; DC Current Max: 5A; Flammability Rating: UL94V-0; Material: Steel; No. of Mating Cycles: 50; Operating Temperature Max: 105°C; Operating Temperature Min: -55°C; Termination Method: Solder Bucket; Withstand Voltage: 1000V; Working Voltage: 500V

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZDA-15-S