Amphenol L177SDB25S

D Sub Connector, DB25, Standard, Receptacle, SD, 25 Contacts, DB, Solder
$ 1.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L177SDB25S.

element14 APAC

Datasheet4 pages10 years ago
Datasheet1 page19 years ago

Farnell

Master Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
+7.91%

CAD Models

Download Amphenol L177SDB25S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.985
$ 0.737
Stock
9,371
46,656
Authorized Distributors
6
1
Gender
Female
Female
Number of Positions
25
25
Number of Rows
2
-
Mount
Free Hanging, Panel
Panel
Termination
Solder
Solder
Contact Plating
Gold
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

26P Female D-Sub Copper Alloy Gold 3 3A -55閳╁剤+105閳 D-Sub / VGA Connectors ROHS
Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port Tray
AmphenolL17HTHAS4R1C
Conn High Density D-Sub F 26 POS 1.14mm Solder RA Thru-Hole 26 Terminal 1 Port Tray
AmphenolL17HTHAS4F1C
D Sub Connector, HD26, High Density, Receptacle, HTH, 26 Contacts, DA, Solder
AmphenolL77HDA26SOL2
Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port

Descriptions

Descriptions of Amphenol L177SDB25S provided by its distributors.

D Sub Connector, DB25, Standard, Receptacle, SD, 25 Contacts, DB, Solder
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle
Conn D-Subminiature SKT 25 POS 2.76mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Avnet Japan
D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 25 Position Receptacle, 0.38μm (14.960μin) Gold Plating.
Female Sockets,Receptacle Solder pad 2 25pin Steel,Tin Plated 5A gold Black wire mounting,free hanging,Through hole mounting
CONNECTOR, D SUB, RCPT, 25POS; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DB; Product Range: SD Series; Connector Body Material: Steel Body; Contact Material: Copper All

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems