Amphenol Communications Solutions G17S1500110EU

CONN D-SUB RCPT 15POS SLDR CUP / 15 Position D-Sub Receptacle, Female Sockets Connector
$ 0.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions G17S1500110EU.

Newark

Datasheet4 pages20 years ago

Electro Sonic

Future Electronics

X-ON

JRH Electronics

Inventory History

3 month trend:
-17.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol Communications SolutionsL177TSAG15SOL2RM8
D Sub Connector, Ts Series, Da, Receptacle, 15, Steel, Through Hole
D Sub Connector, DB15, Standard, Receptacle, SD, 15 Contacts, DA, Solder
Connector,Dsub,Stamped Signal 3A,Soldercup,15S,Gold,P/M,W/Obracket&Boardlock
Conn High Density D-Sub SKT 15 POS 1.145mm Solder RA Thru-Hole 15 Terminal 1 Port

Descriptions

Descriptions of Amphenol Communications Solutions G17S1500110EU provided by its distributors.

CONN D-SUB RCPT 15POS SLDR CUP / 15 Position D-Sub Receptacle, Female Sockets Connector
Conn D-Subminiature RCP 15 POS 2.77mm Solder Pot ST Panel Mount 15 Terminal 1 Port
G17S Series 15 Position Metal Frame Solder Contact Socket D-Sub Connector
CONNECTOR D-SUB STANDARD 15P RECPT SOLDER CUP FIXED PRECISION
D SUB CONNECTOR, STANDARD, 15POS, RCPT;; D SUB CONNECTOR, STANDARD, 15POS, RCPT; Connector Type:D Sub; Series:G17S; No. of Contacts:15; D Sub Shell Size:DA; Connector Body Material:Metal; Gender:Receptacle; Contact Termination:Solder; Body Material:Steel

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • G17S 1500 110 EU