ITT / Cannon ZDA-A-26-S-F0

Conn D-sub Socket 26 Pos (empty) Sz 20 28-20 AWG Solder Stamp Zd 5 A Thru-hole
$ 2.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon ZDA-A-26-S-F0.

IHS

Datasheet1 page18 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-07-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
Molex 43030-0008 Crimp Terminal, F, MF 3.0, Gold (Au) Plated Cont, 24-20 AWG, 43030 Series, Bag
TE Connectivity5747844-5
CONN D-SUB RCPT 9POS R/A SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
TE Connectivity5788798-1
CONN D-SUB RCPT 15POS R/A SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector

Descriptions

Descriptions of ITT / Cannon ZDA-A-26-S-F0 provided by its distributors.

CONN D-SUB SOCKET 26 POS (EMPTY) SZ 20 28-20 AWG SOLDER STAMP ZD 5 A THRU-HOLE
D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle
CONN D-SUB HD HOUSING RCPT 26POS
Hd D-Sub Shell, Rcpt, Size Da, Steel
ZDA-A-26-S-F0 / 111980-0007 / D Sub
Receptacle for Female Contacts 3 26pin Steel
HD D-SUB SHELL, RCPT, SIZE DA, STEEL; No. of Positions: 26Ways; Connector Type: High Density D Sub; Connector Shell Size: DA; Product Range: ZD Series; Gender: Receptacle; Connector Body Material: Steel Body; For Use With: ITT

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZDAA26S-F0
  • ZDAA26SF0