Molex 43030-0008

Molex 43030-0008 Crimp Terminal, F, MF 3.0, Gold (Au) Plated Cont, 24-20 AWG, 43030 Series, Bag
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43030-0008.

Sager Electronics

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago
Datasheet2 pages5 years ago

IHS

TME

Farnell

Molex

Inventory History

3 month trend:
+30.15%

CAD Models

Download Molex 43030-0008 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Connector Accessory, 0.051in Min Cable Dia, 0.09in Max Cable Dia, Contact, Phosphor Bronze
Connector Headers and PCB Receptacles Crimp 900nm Tin 16-18 AWG Press-Fit 10.4mm(L) × 3.6mm(H)

Descriptions

Descriptions of Molex 43030-0008 provided by its distributors.

Molex 43030-0008 Crimp Terminal, F, MF 3.0, Gold (Au) Plated Cont, 24-20 AWG, 43030 Series, Bag
Rectangular Connector Contacts; 430300008; MOLEX; Gold; Crimp; Cable, Through Hole; Connector, PCB, Power, Signal, Socket
CONTACT, SOCKET, 24-20AWG, CRIMP; Product Range:Micro-Fit 3.0 43030 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:20AWG; Contact Plating:Gold Plated Contacts; For Use With:Molex Micro-F

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430300008
  • 430-30-0008
  • 430-30-0008.
  • 43030-0008.
  • 430300008