ITT / Cannon MDM-31PH003B

Conn Micro-D PIN 31 POS 0.64mm Crimp ST Cable Mount 31 Terminal 1 Port
$ 131.895
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MDM-31PH003B.

Electro Sonic

Datasheet1 page6 years ago

Newark

Farnell

JRH Electronics

element14

Inventory History

3 month trend:
+64.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ITT / Cannon2DA31PF171
Conn High Density D-Sub PIN 31 POS Crimp ST Panel Mount 31 Terminal 1 Port
TE Connectivity5205208-1
D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20 Series, Plug, Steel Body
TE Connectivity1658671-1
D Sub Connector Housing, 26 Ways, High Density D Sub, 2, AMPLIMITE HDP-22, Plug, Steel Body
TE Connectivity1757819-3
Conn D-Sub M 25 POS 1.38mm Crimp ST Cable Mount 25 Terminal 1 Port Carton
HARTING Elektronik09670255601
D-Sub socket, 25 pole, standard, unequipped, straight, crimp connection, 09670255601
TE Connectivity749805-9
CONN D-SUB CABLE PLUG 25POS STR HDP-20SERIES CRIMPSNAP 24-20AWG SHIELDED KIT
ITT / CannonDBMA-25P
D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, Crimp Terminal, Hole .12, Plug
ITT / CannonMDM-25PH003P
Conn Micro D-Subminiature PIN 25 POS 1.27mm Crimp ST Cable Mount 25 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MDM-31PH003B provided by its distributors.

Conn Micro-D PIN 31 POS 0.64mm Crimp ST Cable Mount 31 Terminal 1 Port
Cable Assembly RG178/U 0.457m 26AWG 31 POS Micro D-Sub PIN Crimp
D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .091, Receptacle
Conn D-Subminiature 31 POS PIN Crimp
CBL ASSY, MICRO D PLUG-FREE END/457.2MM ROHS COMPLIANT: NO
CABLE ASSY D-MIC-D 31P 457.2MM
MICRO-D CONNECTOR, PLUG, 31POS, WIRE LEA; MICRO-D CONNECTOR, PLUG, 31POS, WIRE LEADS; Connector Type:Micro D; Series:MDM; Gender:Plug; No. of Contacts:31; Contact Termination:Crimp, Solder; Connector Mounting:Cable; Contact Plating:Gold; Contact Material:Copper Alloy

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 096518-0069
  • MDM-31PH003B.
  • MDM31PH003B