ITT / Cannon MDM-25PH003P

Conn Micro D-Subminiature PIN 25 POS 1.27mm Crimp ST Cable Mount 25 Terminal 1 Port
$ 159.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MDM-25PH003P.

IHS

Datasheet1 page4 years ago

Newark

Farnell

Inventory History

3 month trend:
-82.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1757819-3
Conn D-Sub M 25 POS 1.38mm Crimp ST Cable Mount 25 Terminal 1 Port Carton
TE Connectivity749805-9
CONN D-SUB CABLE PLUG 25POS STR HDP-20SERIES CRIMPSNAP 24-20AWG SHIELDED KIT
TE Connectivity1757819-8
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .12, Plug
HARTING Elektronik09670255601
D-Sub socket, 25 pole, standard, unequipped, straight, crimp connection, 09670255601
ITT / CannonDBMA-25P
D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, Crimp Terminal, Hole .12, Plug
ITT / CannonDBMA-25P-K87
Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MDM-25PH003P provided by its distributors.

Conn Micro D-Subminiature PIN 25 POS 1.27mm Crimp ST Cable Mount 25 Terminal 1 Port
Cable Assembly RG178/U 0.457m 26AWG 25 POS Micro D-Sub PIN Crimp
D Microminiature Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56 Unc, Plug
CABLE ASSY D-MIC-D 25P 457.2MM
Micro-D Connector, Plug, 25 Position, Wire Leads; Rango De Producto:Serie Mdm; Género:Macho; Núm. De Contactos:25; Tipo De Terminación Del Contacto:Crimpado/Soldadura; Conector, Montaje:Montaje De Cable; Contacto, Chapado:Dorado |Itt Cannon MDM-25PH003P
MICRO-D CONNECTOR, PLUG, 25 POSITION, WI; MICRO-D CONNECTOR, PLUG, 25 POSITION, WIRE LEADS; No. of Contacts:25Contacts; Gender:Plug; Product Range:MDM Series; Contact Termination Type:Crimp / Solder; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDM25PH003P