Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 749805-9

D-Sub Crimp Plug Connector, Size 3, 25 Pos, Wire-to-Wire, Signal Circuit, -55°C~105°C

$ 23.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 749805-9.

IHS

Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-69.97%

CAD Models

Download TE Connectivity 749805-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-04-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1658648-1
D SUB SHELL, PLUG, SIZE 3, STEEL; No. of; of Positions:25Positions; Connector Type:D Sub; Shell
TE Connectivity749808-7
CONN, D-SUB, CABLE PLUG,25POS, STR, HDP-20SERIES, CRIMPSNAP,24-20AWG, UNSHIELDED KIT
Amphenol163X10039X
DSUB Connector Housing Plug, Male Pins, 25 Position, Signal, Free Hanging, Black
TE Connectivity1757819-8
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .12, Plug
ITT / CannonDBMA-25P-K87
Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
ITT / CannonDBMAME-25P
D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, Crimp Terminal, #4-40, Plug

Descriptions

Descriptions of TE Connectivity 749805-9 provided by its distributors.

D-Sub Crimp Plug Connector, Size 3, 25 Pos, Wire-to-Wire, Signal Circuit, -55°C~105°C
CONN D-SUB CABLE PLUG 25POS STR HDP-20SERIES CRIMPSNAP 24-20AWG SHIELDED KIT
Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port Package
D-Sub plug, 25 pole, standard, equipped, straight, crimp connection, 749805-9
D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Locking, Plug
D Sub Connector Kit, Plug, 25 Position, 24-20Awg; No. Of Contacts:25Contacts; Gender:Plug; Contact Termination Type:Crimp; D Sub Shell Size:Db; Product Range:Amplimite Hdp-20 Series; Connector Body Material:Metal Body Rohs Compliant: Yes |Te Connectivity Amp 749805-9
KIT,HDP-20,PLUG,SIZE 3, 25 POS Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 3 Centerline (Pitch): 2.77 mm 2.74 mm 2.79 mm Plug Cable-to-Cable Panel Mount 3 | D-Shaped Connector | Part Number: 749805-9 | Internal Number: 749805-9 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 749805-9.